surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
62781-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62781-1

TE Connectivity / AMP Brand

MINI MAG-MATE 42-52 010 TPBR

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.114
2,000-2,999 :$0.110
3,000-3,999 :$0.105
4,000-4,999 :$0.101
5,000-9,999 :$0.090
10,000-34,999 :$0.085
35,000-49,999 :$0.081
50,000 + :$0.077
4,980 can ship Monday
In our stock 
More available to ship 8/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62781-1
RoHS: Yes
Type: Mag-Mate Terminal
Family: 62781
Wire Size: 18-22 AWG
Gender: M
Operating Temperature: N/A
Customers Who Bought 62781-1 Also Bought
DESCRIPTION
MINI MAG-MATE 42-52 010 TPBR

Product Highlights
  • Special Cavity Size
  • Terminal Line = Mini MAG-MATE
  • Terminal Type = Poke-In
  • Brass Material
  • Magnet Wire Range = .02 - .06 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?