62409-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
62409-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62409-1

TE Connectivity / AMP Brand

The FASTON 250 Series Printed Circuit Board Tab can be found in switches and on control boards across the world. ...

PRICING per piece  AVAILABILITY Updated Today   
1-749 :$0.0930
750-1,499 :$0.0790
1,500-2,499 :$0.0710
2,500-4,999 :$0.0640
5,000-9,999 :$0.0610
10,000-19,999 :$0.0580
20,000-49,999 :$0.0530
50,000 + :$0.0407
42992 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,763,579 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62409-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Quick Disconnect Terminal
Color: N/R
Family: 62409
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 62409-1 Also Bought
DESCRIPTION
The FASTON 250 Series Printed Circuit Board Tab can be found in switches and on control boards across the world. The tab is made from tin plated brass and is compatible with industry insertion equipment or the full line of equipment available from TE. The tab has a stock thickness of .81 mm and a board hole diameter of 1.40 mm.

Product Highlights
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Tin Finish
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99