surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
62309-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62309-2

TE Connectivity / AMP Brand

AMVAR SPLC 5000-10000 025TPBR

PRICING per piece  AVAILABILITY real time   
1,875-3,749 :$0.0625
3,750-7,499 :$0.0591
7,500-14,999 :$0.0571
15,000-29,999 :$0.0443
30,000-50,624 :$0.0421
50,625-101,249 :$0.0350
101,250-500,624 :$0.0301
500,625 + :$0.0284
60,000 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Minimum Order: 1875
Order Increments: 1875
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62309-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Type: Splice Terminal
Color: N/R
Family: 62309
Wire Size: 10-13.5 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: -65 to 150 °C
Customers Who Bought 62309-2 Also Bought
DESCRIPTION
AMVAR SPLC 5000-10000 025TPBR

Product Highlights
  • Splice
  • Non-Insulation Support
  • Wire/Cable Type = Magnet Wire
  • Wire Range = 5000 - 10000 CMA
  • With Serrations
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?