surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
62253-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62253-1

TE Connectivity / AMP Brand

FASTON 250 PIGGY-BACK REC 14-10 AWG BR

PRICING per piece  AVAILABILITY real time   
500-999 :$0.108
1,000-1,499 :$0.104
1,500-1,999 :$0.100
2,000-3,999 :$0.088
4,000-7,999 :$0.084
8,000-9,999 :$0.080
10,000-24,999 :$0.074
25,000 + :$0.070
Request Quote
43,200 can ship Monday
In our stock 
7,595 can ship 3/2/17
Incoming stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62253-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 62253
Wire Size: 10-14 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP/M
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 62253-1 Also Bought
DESCRIPTION
FASTON 250 PIGGY-BACK REC 14-10 AWG BR

Product Highlights
  • Receptacle/Tab Combination
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?