62194-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
62194-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62194-2

TE Connectivity / AMP Brand

MIN AMVAR SPLC 016TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-2,999 :$0.0483
3,000-11,999 :$0.0460
12,000-14,999 :$0.0316
15,000 + :$0.0310
15515 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 3000
Order Increments: 3000
In Stock quantities placed in the next
2 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62194-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Type: Splice Terminal
Family: 62194
Wire Size: 19-24 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 2.79 x 3.18 mm
Customers Who Bought 62194-2 Also Bought
DESCRIPTION
MIN AMVAR SPLC 016TPBR

Product Highlights
  • Splice
  • Non-Insulation Support
  • Wire/Cable Type = Magnet Wire
  • Wire Range = 0.20-0.65² [24-19] mm [AWG]
  • Wire Range = 400 - 1300 CMA
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99