surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
62016-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

62016-1

TE Connectivity / AMP Brand

FASTON .187 RECEPTACLE 18-14 AWG BR

PRICING per piece  AVAILABILITY real time   
1,500-2,999 :$0.0555
3,000-5,999 :$0.0525
6,000-11,999 :$0.0507
12,000-23,999 :$0.0393
24,000-25,499 :$0.0373
25,500-50,999 :$0.0351
51,000-100,499 :$0.0328
100,500 + :$0.0310
12,450 can ship today
In our stock 
More available to ship 7/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 1500
Order Increments: 1500
In Stock quantities placed in the next
11 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 62016-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 62016
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 2.41 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 62016-1 Also Bought
DESCRIPTION
FASTON .187 RECEPTACLE 18-14 AWG BR

Product Highlights
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?