61988-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
61988-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61988-1

TE Connectivity / AMP Brand

FASTON 250 PIGGY-BACK REC 22-18 AWG BR

PRICING per piece  AVAILABILITY Updated Today   
500-999 :$0.113
1,000-1,999 :$0.109
2,000-2,499 :$0.104
2,500-4,999 :$0.091
5,000-9,999 :$0.087
10,000-24,999 :$0.082
25,000-49,999 :$0.077
50,000 + :$0.072
9500 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,450 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 500
Order Increments: 500
In Stock quantities placed in the next
3 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61988-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Quick Disconnect Terminal
Color: N/R
Family: 61988
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 61988-1 Also Bought
DESCRIPTION
FASTON 250 PIGGY-BACK REC 22-18 AWG BR

Product Highlights
  • Receptacle/Tab Combination
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99