surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61951-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61951-1

TE Connectivity / AMP Brand

FASTON .187 SERIES (4.8 MM) TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.181
25-99 :$0.158
100-249 :$0.130
250-499 :$0.127
500-999 :$0.123
1,000-1,999 :$0.101
2,000 + :$0.093
Request Quote
8,124 can ship today
In our stock 
7,600 can ship 2/24/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61951-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 61951
Wire Size: N/A
Stud Size: N/A
Tab Size: 2.41 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 61951-1 Also Bought
DESCRIPTION
FASTON .187 SERIES (4.8 MM) TPBR

Product Highlights
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?