surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61944-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61944-2

TE Connectivity / AMP Brand

FASTON .250 RECEPTACLE 18-14 AWG TPBR

PRICING per piece  AVAILABILITY real time   
500-999 :$0.167
1,000-2,499 :$0.137
2,500 + :$0.113
40,860 can ship tomorrow
In our stock 
14,988 can ship 6/5/17
Available Factory Stock 
1,007 can ship 5/31/17
Incoming stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61944-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Quick Disconnect Terminal
Color: N/A
Family: 61944
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (3)
Customers Who Bought 61944-2 Also Bought
DESCRIPTION
FASTON .250 RECEPTACLE 18-14 AWG TPBR

Product Highlights
  • Receptacle/Tab Combination
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?