surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1761614-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1761614-3

TE Connectivity / AMP Brand

STEP-Z PLUG 13MM 200P LF ST

PRICING per piece  AVAILABILITY real time   
1-14 :$34.29
15-24 :$30.87
25-49 :$29.32
50-99 :$27.85
100-499 :$25.63
500-999 :$22.71
1,000-4,999 :$19.46
5,000 + :$17.52
48 can ship tomorrow
In our stock 
More available to ship 3/15/18
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1761614-3
RoHS: Yes
Type: Mezzanine
Termination Method: Solder
Maximum Voltage Rating: 48 VAC
Family: 1761614
Contact Material: Copper Alloy
Housing Color: N/A
Pitch: 1.3 mm
Contact Plating: Gold Over Nickel
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 200
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: 0 to 100 °C
Dimension: 38.35 x 28.6 x 13.95 mm
Number of Rows: 18
VITA Standard: N/A
Customers Who Bought 6-1761614-3 Also Bought
DESCRIPTION
STEP-Z PLUG 13MM 200P LF ST

Product Highlights
  • Housing Gender = Receptacle
  • Contact Gender = Tab
  • Stack Height = 18.00 mm, 24.00 mm, 28.00 mm
  • 200 Positions
  • Tin-Silver Solder Ball
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?