surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

6-173390-0

TE Connectivity / AMP Brand

Cable Assembly Fiber Optic 0.6m Mini-DNP to Mini-DNP M-M

PRICING per each  AVAILABILITY real time   
1-49 :$3.92
50-99 :$3.49
100-149 :$3.21
150-249 :$2.99
250 + :$2.81
Request Quote
216 can ship tomorrow
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-173390-0
RoHS: Yes
Cable Length: 0.6 m
Maximum Voltage Rating: N/A
Family: 173390
Wire Size: N/A
Cable Type: Fiber Optic
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: -40 to 70 °C
Connector Type: Mini-DNP to Mini-DNP
Connector Type A: Mini-DNP
Connector Type B: Mini-DNP
Contact Termination: N/A
Customers Who Bought 6-173390-0 Also Bought
DESCRIPTION
Cable Assembly Fiber Optic 0.6m Mini-DNP to Mini-DNP M-M
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?