surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1676003-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1676003-8

TE Connectivity / AMP Brand

CP16 10KB 6X45 NUTS FITTED

PRICING per piece  AVAILABILITY real time   
1-24 :$5.11
25-99 :$4.86
100-249 :$4.61
250-499 :$4.38
500-749 :$2.69
750-999 :$2.13
1,000 + :$2.09
198 can ship today
In our stock 
More available to ship 6/13/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1676003-8
RoHS: Yes
Tolerance: 20%
Voltage Rating: 125 V
Temperature Coefficient: 500 ppm/°C
Power Rating: .1 W
Termination Type: Printed Circuit Board
Dimensions: 6 x 6 mm
Resistance: 10K ?
Resistance Range: 1k – 1M ?
Resistor Type: Potentiometer
Product Type: Variable Resistor
Comment: Nuts fitted.
Sealed: No
Adjustment Location: Side
Adjustment Style: Spindle
Element Material: Carbon
Includes Spindle: Yes
Sections: Single
Shaft Size: 6 x 45 mm
Shaft Style: Serrated
Turn Type: Single Turn
Customers Who Bought 6-1676003-8 Also Bought
DESCRIPTION
CP16 10KB 6X45 NUTS FITTED
PART CLASSIFICATION DATA
HTS: 8533408070
COO: US
ECCN: EAR99
DID YOU KNOW?