6-1676003-0 TE Connectivity / AMP Brand | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1676003-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1676003-0

TE Connectivity / AMP Brand

CP16S 10KA 6X45 NUTS FITTED

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.07
100-149 :$2.77
150-249 :$2.49
250-499 :$2.36
500-999 :$2.25
1,000-4,999 :$2.07
5,000-9,999 :$2.00
10,000 + :$1.88
1,000 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1676003-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: CP16
Tolerance: 20 %
Resistance Value: 10 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±300 ppm/°C
Product Weight: N/A
Mounting: Panel Mount/Through Hole
Power Rating: 0.2 (1/5) W
Technology: Carbon Film
Operating Temperature: -25 to 70 °C
Dimension: 58 x 20.5 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6 mm
Linear Or Logarithmic: Lin
Customers Who Bought 6-1676003-0 Also Bought
DESCRIPTION
CP16S 10KA 6X45 NUTS FITTED
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533408070
COO: SI
ECCN: EAR99