surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1623932-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1623932-1

TE Connectivity / AMP Brand

CFR50 5% 22R

PRICING per piece  AVAILABILITY real time   
1-199 :$0.0157
200-399 :$0.0141
400-749 :$0.0127
750-1,499 :$0.0121
1,500-2,999 :$0.0115
3,000-29,999 :$0.0106
30,000-59,999 :$0.0102
60,000 + :$0.0096
46,373 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1623932-1
RoHS: Yes
Tolerance: 5%
Voltage Rating: 350 V
Number of Resistors: 1
Temperature Coefficient: -1200 – 0 ppm/°C
Power Rating: .5 W
Termination Type: Tinned Copper Leads
Dimensions: 9 x 3 mm
Resistance: 22 ?
Resistance Range: Up to 1k?
Resistor Type: General Purpose Resistor
Element Type: Thin Film
Product Type: Fixed Resistor
Element Material: Carbon Film
Mount Style: Axial Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 155 °C
Packaging Method: Ammo Packed
Customers Who Bought 6-1623932-1 Also Bought
DESCRIPTION
CFR50 5% 22R
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TH
ECCN: EAR99
DID YOU KNOW?