surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1622825-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1622825-5

TE Connectivity / AMP Brand

RL73K 2B R10 5% 5K RL

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.0431
2,000-2,999 :$0.0418
3,000-3,999 :$0.0396
4,000-4,999 :$0.0382
5,000-9,999 :$0.0296
10,000-49,999 :$0.0282
50,000-99,999 :$0.0267
100,000 + :$0.0252
4,800 can ship today
In our stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
42 minute(s) 2 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1622825-5
RoHS: Yes
Family: RL73
Tolerance: 5 %
Resistance Value: 100 mOhm
Packaging: Paper Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 1206
Power Rating: 0.25 (1/4) W
Operating Temperature: -55 to 155 °C
Dimension: 3.1 x 1.55 x 0.55 mm
Customers Who Bought 6-1622825-5 Also Bought
DESCRIPTION
RL73K 2B R10 5% 5K RL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?