surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1617758-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$149.74
3-4 :$146.75
5-9 :$143.81
10-49 :$142.55
50-99 :$138.69
100 + :$138.13
1 can ship tomorrow
In our stock 
2 can ship 6/5/17
Available Factory Stock 
More available to ship 9/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1617758-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Coil Resistance: 500 Ω
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: Without
Mounting Type: Raised Vertical Flange Mount
Shock: 200G's, 6 ms
Relay Type: Military/Aerospace Mid-Range
Product Type: Relay
Vibration: 30G's, 33 – 3000Hz
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: Without
Coil Magnetic System: Polarized, Monostable
Coil Voltage Rating: 28 VDC
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 5 A
Operating Temperature Range: -70 – 125 °C
Terminal Configuration: Socket Pins
Terminal Plating: Gold
Customers Who Bought 6-1617758-8 Also Bought
DESCRIPTION
FCB-205-AY3
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: US
ECCN: EAR99
DID YOU KNOW?