surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1611010-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1611010-2

TE Connectivity / AMP Brand

3100-30T10999CG=40A 3P 120V MO

PRICING per piece  AVAILABILITY real time   
1-4 :$75.54
5-9 :$67.99
10-14 :$64.59
15-24 :$61.36
25-49 :$56.46
50-99 :$51.55
100-249 :$49.10
250 + :$46.64
Request Quote
28 can ship today
In our stock 
More available to ship 4/6/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1611010-2
RoHS: Yes
Number of Poles: 3
Wire Size: 14 – 4 AWG
Coil Resistance: 180 ?
Contact Arrangement: 3 Form X, 3PST-NO-DM
Agency Approval: SEMKO Certified
Mounting Type: Panel
Model: 98
Product Type: Contactor
Actuating System: AC
Arc Cover: With
Auxiliary Switch Contact Arrangement: Without
Coil Termination: Quick Connect
Coil Voltage (Max): 120 VAC
Coil Voltage Rating: 120 VAC
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 40 A
Contact Switching Voltage (Max): 600 VAC
Contactor Type: Definite Purpose
Molded: No
Mounting Plate: With
Packaging Method: Loose Piece
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: Box Lug
Torque: 40 in-lbs
UL Flammability Rating: UL 94V-0
Customers Who Bought 6-1611010-2 Also Bought
DESCRIPTION
3100-30T10999CG=40A 3P 120V MO

Product Highlights
  • Contactor Type = Definite Purpose
  • Model 98
  • 3100 Series
  • AC Actuating System
  • Number of Poles = 3
PART CLASSIFICATION DATA
HTS: 8536490065
COO: MX
ECCN: EAR99
DID YOU KNOW?