surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

61604-1

TE Connectivity / AMP Brand

Crimp Terminal 16-18AWG 14.73mm 5.72mm Pre-Tin

PRICING per piece  AVAILABILITY real time   
475-949 :$0.132
950-1,424 :$0.127
1,425-1,899 :$0.122
1,900-3,799 :$0.120
3,800-7,599 :$0.113
7,600-15,199 :$0.108
15,200-50,349 :$0.103
50,350 + :$0.098
5,450 can ship today
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 475
Order Increments: 475
In Stock quantities placed in the next
1 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61604-1
RoHS: Yes
Type: Crimp Terminal
Color: N/A
Family: 61604
Wire Size: 16-18 AWG
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 61604-1 Also Bought
DESCRIPTION
Crimp Terminal 16-18AWG 14.73mm 5.72mm Pre-Tin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?