surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61603-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61603-1

TE Connectivity / AMP Brand

TIMER CONNECTION TERMINAL 20-14 AWG TPBR

PRICING per piece  AVAILABILITY real time   
700-99 :$0.1230
100-999 :$0.1160
1,000-4,999 :$0.1100
5,000-6,999 :$0.1050
7,000-13,999 :$0.1000
14,000-20,999 :$0.0610
21,000-27,999 :$0.0487
28,000 + :$0.0477
Request Quote
22,400 can ship today
In our stock 
More available to ship 3/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 700
Order Increments: 700
In Stock quantities placed in the next
4 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61603-1
RoHS: Yes
Termination Method: Crimp
Family: 61603
Contact Material: Brass
Product Length: N/A
Wire Size: 14-20 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Product Height: 4.42 mm
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 6.72 mm
Gender: SKT
Operating Temperature: N/A
Contact Size: N/A
Series Name: Standard Timer
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 61603-1 Also Bought
DESCRIPTION
TIMER CONNECTION TERMINAL 20-14 AWG TPBR

Product Highlights
  • Contact
  • Contact Type = Standard Timer
  • Receptacle
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Insulation Diameter = 2.16 - 3.18 mm
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?