surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1589487-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1589487-2

TE Connectivity / AMP Brand

Conn Rectangular F 65 POS 0.635mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-1 :$1398.30
2-2 :$699.15
3-3 :$497.17
4 + :$442.80
Request Quote
0 (sold out)
In our stock 
206 can ship 2/24/17
Incoming stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1589487-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Rectangular
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: STM065M6KN
Pitch: 0.635 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 65
Mounting: Through Hole
Gender: RCP
Operating Temperature: -200 to 200 °C
Dimension: 25.61mm x 11.76mm x 3.2mm
Customers Who Bought 6-1589487-2 Also Bought
DESCRIPTION
Conn Rectangular F 65 POS 0.635mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?