surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61527-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61527-2

TE Connectivity / AMP Brand

CMNL GROUDING PIN 22-18 PTPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.411
25-99 :$0.299
100-249 :$0.288
250-499 :$0.258
500-999 :$0.246
1,000-2,499 :$0.205
2,500-9,999 :$0.188
10,000 + :$0.131
9,090 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61527-2
RoHS: Yes
Termination Method: Crimp
Family: 61527
Contact Material: Brass
Wire Size: N/A
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 4.77 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (4)
Customers Who Bought 61527-2 Also Bought
DESCRIPTION
CMNL GROUDING PIN 22-18 PTPBR

Product Highlights
  • Contact
  • Contact Type = Pin - Ground
  • Wire Barrel Contact Termination Type
  • Terminate To Wire
  • Crimp Termination Method
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?