surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61481-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61481-1

TE Connectivity / AMP Brand

FASTON 110 FLAG REC 22-18 AWG PTPBR

PRICING per piece  AVAILABILITY real time   
1,500-2,499 :$0.084
2,500 + :$0.076
Request Quote
32,400 can ship today
In our stock 
200 can ship 3/6/17
Available Factory Stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Minimum Order: 1500
Order Increments: 1500
In Stock quantities placed in the next
3 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61481-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 61481
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 1.42 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 61481-1 Also Bought
DESCRIPTION
FASTON 110 FLAG REC 22-18 AWG PTPBR

Product Highlights
  • Receptacle
  • Tab Fit = 2.79 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CN
ECCN: EAR99
DID YOU KNOW?