surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1472969-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1472969-3

TE Connectivity / AMP Brand

7022X11FC697=RLY,STD,OFF,2P,72VDC,10MIN

PRICING per piece  AVAILABILITY real time   
1-1 :$979.12
2-4 :$930.16
5-7 :$790.65
8-9 :$765.78
10-24 :$698.20
25-49 :$675.68
50 + :$630.64
Request Quote
0 (sold out)
In our stock 
6 can ship 3/2/17
Incoming stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1472969-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 9 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Termination Type: Screw Terminal
Mounting Type: Mounting Bracket
Relay Type: Time Delay
Product Type: Relay
Contact Current Rating: 10A@240VAC A
Delay Time: 1 – 10 minutes
Dimensions (L x W x H) (Approximate): 114.8 x 65.3 x 71.9 mm
Mode of Operation: Off-Delay
Multiple Timing Ranges: Without
Operating Temperature Range: -30 – 75 °C
Product Category: Electromechanical Relays
Repeatability (Max): ±10%
Type of Control: Knob
Customers Who Bought 6-1472969-3 Also Bought
DESCRIPTION
7022X11FC697=RLY,STD,OFF,2P,72VDC,10MIN
PART CLASSIFICATION DATA
HTS: 8536490075
COO: US
ECCN: EAR99
DID YOU KNOW?