surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-146310-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-146310-3

TE Connectivity / AMP Brand

26 MODII HDR DRRA B/A 100 W/HD

PRICING per piece  AVAILABILITY real time   
1-24 :$3.26
25-49 :$2.93
50-74 :$2.79
75-149 :$2.65
150-4,999 :$2.43
5,000-9,999 :$1.80
10,000-49,999 :$1.38
50,000 + :$1.15
Request Quote
278 can ship today
See alternative parts
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
14 minute(s) 55 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-146310-3
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146310
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 26
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 32.61 x 11.94 x 6.05 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-104353-3
1-104353-3
In Stock:  284
Customers Who Bought 6-146310-3 Also Bought
DESCRIPTION
26 MODII HDR DRRA B/A 100 W/HD
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?