surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437719-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437719-3

TE Connectivity / AMP Brand

T01-0570-P03-MALE REC PANEL-PCB STRAIGHT

PRICING per piece  AVAILABILITY real time   
1-24 :$30.76
25-99 :$29.20
100-124 :$27.80
125-249 :$26.37
250-374 :$13.97
375-499 :$9.83
500 + :$9.63
Request Quote
248 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437719-3
RoHS: Yes
Number of Positions: 3
Contact Type: Pin
Shell Material: CuZn
Assembly Length: 22.5 mm
Product Type: Connector
Operating Voltage: 60 VAC
Connector Style: Plug
Environmental Protection: With
Environmental Protection Type: Sealed
Hermetically Sealed: No
Operating Temperature Range: -40 – 80 °C
Packaging Quantity: 25
Sealable: Yes
UL Flammability Rating: UL 94V-2
Wire/Cable Size: 24 AWG
Customers Who Bought 6-1437719-3 Also Bought
DESCRIPTION
T01-0570-P03-MALE REC PANEL-PCB STRAIGHT
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?