surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437666-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437666-2

TE Connectivity / AMP Brand

Conn Barrier Strip 3 POS 9.53mm Screw ST Cable Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
3 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
29 minute(s) 6 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437666-2
RoHS: Unknown
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: JC6-T302-03
Pitch: 9.53 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 6-1437666-2 Also Bought