surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437665-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437665-8

TE Connectivity / AMP Brand

JC6-Q308-07=JC6 ASSEMBLY

PRICING per piece  AVAILABILITY real time   
1-24 :$4.79
25-99 :$4.39
100-499 :$4.05
500-999 :$3.75
1,000-5,039 :$3.49
5,040-9,999 :$3.28
10,000 + :$3.03
Request Quote
10 can ship tomorrow
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437665-8
RoHS: Yes
Type: Barrier Strip
Termination Method: Faston
Maximum Voltage Rating: 300 V
Family: JC6-Q308-07
Pitch: 9.53 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Panel Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 84.17 x 36.32 x 15.87 mm
Customers Who Bought 6-1437665-8 Also Bought
DESCRIPTION
JC6-Q308-07=JC6 ASSEMBLY

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Turret (Insulated)
  • 9.53 mm Centerline
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?