6-1437654-7 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437654-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437654-7

TE Connectivity / AMP Brand

6STR-06-006=6 SERIES ASSY

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$10.41
25-99 :$9.89
100-999 :$9.40
1,000-1,199 :$8.93
1,200-2,399 :$8.48
2,400-3,599 :$4.33
3,600-4,799 :$2.95
4,800 + :$2.89
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437654-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 120
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 6STR
Pitch: 9.53 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 25/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Panel Mount
Number of Circuits: 6
Gender: N/A
Operating Temperature: N/A
Dimension: 58.69 x 27.68 x 25.4 mm
ALTERNATIVE PRODUCTS
Older Equivalent
6STR-06-006
6STR-06-006
In Stock:  612

Customers Who Bought 6-1437654-7 Also Bought
DESCRIPTION
6STR-06-006=6 SERIES ASSY
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99