surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437652-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437652-9

TE Connectivity / AMP Brand

6PCV-04-008=#6 TRIBARRIER TERM

PRICING per piece  AVAILABILITY real time   
1-24 :$4.26
25-99 :$4.04
100-239 :$3.84
240-479 :$3.65
480-719 :$2.25
720-959 :$1.78
960 + :$1.74
Request Quote
492 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437652-9
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 6PCV-04-008
Pitch: 9.53 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 25/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 58.69 x 17.78 x 15.87 mm
Customers Who Bought 6-1437652-9 Also Bought
DESCRIPTION
6PCV-04-008=#6 TRIBARRIER TERM
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?