6-1437621-9 TE Connectivity / AMP Brand | Switch Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6-1437621-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437621-9

TE Connectivity / AMP Brand

KD1250B1/4=KNOB BLK DIAMOND KN

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$15.07
25-74 :$13.56
75-124 :$12.88
125-249 :$12.24
250-399 :$11.63
400-499 :$11.26
500-999 :$9.93
1,000 + :$8.48
432 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
250 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437621-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Round Knob
Color: Black
Family: KD
Switch Type: Rotary Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 31.8 x 31.8 x 19.1 mm
Customers Who Bought 6-1437621-9 Also Bought
DESCRIPTION
KD1250B1/4=KNOB BLK DIAMOND KN

Product Highlights
  • Knob
  • Diamond Knurl Knob Design
  • Indicator Style = Line
  • Indicator Location = Side
  • Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 7616995190
COO: TW
ECCN: EAR99