surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

6-1437581-1

TE Connectivity / AMP Brand

ASF22L=AUTOSLIDE DPDT SURFACE

PRICING per piece  AVAILABILITY real time   
1-24 :$14.80
25-62 :$14.06
63-124 :$13.36
125-187 :$8.29
188-249 :$6.54
250 + :$6.42
249 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
41 minute(s) 55 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437581-1
RoHS: No
Actuator Color: White
Actuator Material: Nylon
Switch Type: Slide
Number of Positions: 2
Contact Plating: Silver
Actuator Length: 2.79 mm
Actuator Style: Flush, Top
Termination Type: PC
Mounting Type: Surface Mount
Length: 10.16 mm
Product Type: Switch
Comment: Tape Seal, Closed (Sealed) Case
Width: 7.37 mm
Configuration (Pole-Throw): Double Pole - Double Throw
Contact Base Material: Copper Alloy
Contact Current Rating: .3 A
Grade: Telecom
Mounting Angle: Right Angle
Number of Actuators: Single
Packaging Method: Tube
PCB Mount Retention: Without
Stamped Marking: With
Switch Style: Auto-Insertable
Terminal Configuration: Standard
Threaded Case: Without
UL Flammability Rating: UL 94V-0
Customers Who Bought 6-1437581-1 Also Bought
DESCRIPTION
ASF22L=AUTOSLIDE DPDT SURFACE
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99
DID YOU KNOW?