surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437562-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437562-8

TE Connectivity / AMP Brand

TT41NGPC9T1/4=SW TOGGLE 4 POLE

PRICING per piece  AVAILABILITY real time   
1-9 :$28.69
10-24 :$28.12
25-49 :$26.07
50-99 :$23.91
100-249 :$22.07
250 + :$20.48
Request Quote
25 can ship tomorrow
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437562-8
RoHS: Yes
Type: Tiny
Maximum AC Voltage Rating: 20 V
Family: TT
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 80000 Cycles
Body Orientation: Straight
Actuator Length: 10.69 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Long Baton Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 27.43 mm
Customers Who Bought 6-1437562-8 Also Bought
DESCRIPTION
TT41NGPC9T1/4=SW TOGGLE 4 POLE

Product Highlights
  • TT (Tiny) Series
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 0.4 VA Amps.
  • Mount Style = Through-Hole
  • Termination Type = Printed Circuit, Vertical
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?