surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437558-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437558-5

TE Connectivity / AMP Brand

MTB206P=SW TOGGLE DPDT

PRICING per piece  AVAILABILITY real time   
1-9 :$12.89
10-24 :$12.64
25-49 :$12.39
50-99 :$12.14
100-199 :$11.29
200-499 :$10.96
500-999 :$10.90
1,000 + :$10.87
1 can ship today
In our stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437558-5
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: MTB
Contact Material: Gold Flash/Silver
Actuator Color: Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: Wire Lug
Seal Description: Epoxy
Actuator Material: Copper Alloy
Pole Throw Configuration: DPDT
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF ON
Bushing Type: Threaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: 15.2 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Bat Lever
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 6@125VAC A
Dimension: 13 x 13 x 37.2 mm
Customers Who Bought 6-1437558-5 Also Bought
DESCRIPTION
MTB206P=SW TOGGLE DPDT

Product Highlights
  • MTB Series
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?