6-1437416-4 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6-1437416-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437416-4

TE Connectivity / AMP Brand

Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A/Contact

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437416-4
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SSB7
Pitch: 11.11 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 69.85 x 15.74 x 20.82 mm
Customers Who Bought 6-1437416-4 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A/Contact
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.