surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437404-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437404-5

TE Connectivity / AMP Brand

Conn Barrier Strip 4 POS 8.26mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,000 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437404-5
RoHS: Unknown
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: RSB
Pitch: 8.26 mm
Wire Size: 12-22 AWG
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 6-1437404-5 Also Bought
DESCRIPTION
Conn Barrier Strip 4 POS 8.26mm Solder RA Thru-Hole

Search Keywords:

pcb, printed circuit board, power, terminal block
DID YOU KNOW?