surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437402-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437402-3

TE Connectivity / AMP Brand

QC20-BU=Quick connect

PRICING per each  AVAILABILITY real time   
1-4,999 :$0.099
5,000-9,999 :$0.089
10,000 + :$0.079
Request Quote
10,150 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437402-3
RoHS: Unknown
Type: Quick Disconnect Terminal
Color: N/R
Family: QC20-BU
Wire Size: N/A
Stud Size: N/A
Tab Size: 2.41 mm²
Gender: M/M
Operating Temperature: N/A
Customers Who Bought 6-1437402-3 Also Bought
DESCRIPTION
QC20-BU=Quick connect

Product Highlights
  • Accessory Type = Quick Connect Tab
  • Tri-Barrier Block Series
  • Used With JC6, Used With SSB6, Used With SSB7
  • 8.26 mm Centerline
  • Block or Strip Style = Barrier Strips
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?