surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437045-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437045-7

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$4.07
25-99 :$3.78
100-999 :$3.53
1,000-4,999 :$3.31
5,000-9,999 :$3.05
10,000 + :$2.96
Request Quote
8 can ship tomorrow
See alternative parts
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437045-7
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1437045
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 36
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 53.34 x 9.22 x 9.22 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-1761603-2
3-1761603-2
In Stock:  1621
Customers Who Bought 6-1437045-7 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?