surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1437020-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1437020-8

TE Connectivity / AMP Brand

609-1641=FSKT IDC S 16 30AU PL

PRICING per piece  AVAILABILITY real time   
1-24 :$4.90
25-99 :$4.24
100-249 :$4.17
250-499 :$4.09
500-999 :$3.99
1,000-2,499 :$3.95
2,500 + :$3.87
Request Quote
202 can ship Monday
See alternative parts
In our stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437020-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 1658526
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -55 to 125 °C
Dimension: 24.79 x 7.05 x 12.37 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-1658526-1
1-1658526-1
In Stock:  21
Customers Who Bought 6-1437020-8 Also Bought
DESCRIPTION
609-1641=FSKT IDC S 16 30AU PL

Product Highlights
  • Connector Type = AMP-LATCH
  • Number of Positions = 16
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?