surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61424-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61424-1

TE Connectivity / AMP Brand

RING 12-10 AWG TPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.540
25-49 :$0.494
50-99 :$0.439
100-249 :$0.420
250-499 :$0.384
500-999 :$0.365
1,000-1,999 :$0.302
2,000 + :$0.249
Request Quote
16,500 can ship Monday
In our stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61424-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: Ring Tongue Terminal
Color: N/R
Family: 61424
Wire Size: 10-12 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 61424-1 Also Bought
DESCRIPTION
RING 12-10 AWG TPBR

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?