surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1419166-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1419166-2

TE Connectivity / AMP Brand

1X4MALE IL ASSY "B"

PRICING per each  AVAILABILITY real time   
1-24 :$2.52
25-99 :$2.40
100-749 :$2.27
750-1,499 :$2.15
1,500-4,999 :$2.05
5,000-9,999 :$1.94
10,000-24,999 :$1.85
25,000 + :$1.50
Request Quote
750 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1419166-2
RoHS: Yes
Color: Black
Number of Positions: 4
Strain Relief: No
Body Material: PA GF
Length: 16.02 mm
Height: 34.95 mm
Width: .637 in
Cable Exit Angle: 180°
Centerline (Pitch): 2.54 mm
Connector Code: B
Connector Position Assurance Capable: No
Connector Style: Housing for male terminals
Connector System: Wire-to-Wire
Hybrid Connector: No
Mounting Feature: No
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 1500
Polarized: Yes
Primary Locking Feature: Integrated in Housing
Sealable: No
Terminal Position Assurance: Yes
Connector & Contact Terminates To: Wire & Cable
Customers Who Bought 6-1419166-2 Also Bought
DESCRIPTION
1X4MALE IL ASSY "B"
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?