surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1415075-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$34.83
10-24 :$32.76
25-49 :$27.26
50-99 :$26.20
100-249 :$25.18
250-499 :$22.66
500-999 :$21.40
1,000 + :$20.56
Request Quote
51 can ship today
In our stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1415075-1
RoHS: Yes
Type: Relay Package
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 240 V
Family: 1415075
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10/Gold Plated
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 30.88 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 777 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 6 A
Pin_Count: 14
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 85 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: DIN Rail
Contact Form: 4 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -40 to 70 °C
Dimension: 73.5 x 27 x 58mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: Yes
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 6-1415075-1 Also Bought
DESCRIPTION
PT5S8LC4
PART CLASSIFICATION DATA
HTS: 8536490080
COO: AT
ECCN: EAR99
DID YOU KNOW?