surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1394461-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1394461-3

TE Connectivity / AMP Brand

PHOTOVOLT CONN PIN NEUTRAL 2.5 sq mm

PRICING per piece  AVAILABILITY real time   
1-14 :$2.93
15-24 :$2.63
25-49 :$2.51
50-99 :$2.38
100-499 :$2.20
500-999 :$1.90
1,000-4,999 :$1.70
5,000 + :$1.60
2,452 can ship Monday
In our stock 
More available to ship 8/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
21 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1394461-3
RoHS: Yes
Type: Male Cable Coupler
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 1394462
Wire Size: 14 AWG
Polarity: N/A
Packaging: N/A
IP Rating: IP67
Maximum Current Rating: 25 A
Mounting: Cable Mount
Operating Temperature: N/A
Series Name: Solarlok
Maximum Storage Temperature: N/A
Minimum Storage Temperature: N/A
Customers Who Bought 6-1394461-3 Also Bought
DESCRIPTION
PHOTOVOLT CONN PIN NEUTRAL 2.5 sq mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?