surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1393480-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1393480-7

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Box

PRICING per each  AVAILABILITY real time   
1-49 :$3.84
50-99 :$3.45
100-199 :$3.28
200-399 :$3.12
400-499 :$2.87
500-1,999 :$2.56
2,000-4,999 :$2.30
5,000 + :$2.06
Request Quote
350 can ship today
In our stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393480-7
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Box
Contact Plating: Gold Over Nickel
Maximum Current Rating: 2.2/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 9
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 31.19mm x 21.3mm x 12.93mm
Shell Size: 1
Shell Material/Plating: Steel/Tin
ACCESSORIES (8)
Customers Who Bought 6-1393480-7 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Box

Search Keywords:

Subminiature D, AMPLIMITE, MIL-C-24308, DIN 41652, Mark II, Mark III, DIN 41494, box to box, military/aerospace, 13C3, 3C3, HD-22, ACTION PIN, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?