surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1393254-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1393254-7

TE Connectivity / AMP Brand

W92-X112-1=M6/M7/M9/W6/W7

PRICING per piece  AVAILABILITY real time   
1-4 :$51.55
5-9 :$50.52
10-11 :$47.14
12-24 :$46.20
25-49 :$45.11
50-99 :$40.81
100-249 :$32.22
250 + :$29.00
Request Quote
36 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393254-7
RoHS: Yes
Type: Hydraulic Magnetic
Number of Poles: 2
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 1 A
Terminal Design: Stud
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle
Trip Time: 2.2s to 20s
Customers Who Bought 6-1393254-7 Also Bought
DESCRIPTION
W92-X112-1=M6/M7/M9/W6/W7

Product Highlights
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 1 Amps.
  • Toggle Color = Black
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?