6-1393211-2 TE Connectivity / AMP Brand | Power Relays (20 Amps to 99.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6-1393211-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
3190 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
11 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393211-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 600 V
Family: T92
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 220,240 V
Coil Current: N/A
Packaging: Tray
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 3.8 KOhm
Contact Arrangement: DPST-NO
Maximum Current Rating: 40 A
Pin_Count: 8
Maximum Pick-Up Voltage: 192 VAC
Product Weight: 86 g
Minimum Dropout Voltage: 24 VAC
Mounting: Flange Mount
Contact Form: 2 Form A
Maximum Power Rating: N/A
Operating Temperature: -55 to 65 °C
Dimension: 68.58 x 34.54 x 37.97 mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 6-1393211-2 Also Bought
DESCRIPTION
T92P7A22-240

Product Highlights
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 220 VAC, 240 VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: CN
ECCN: EAR99