6-1393190-3 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1393190-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1393190-3

TE Connectivity / AMP Brand

Electromechanical Relay 48VDC 4.5KOhm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$3.32
10-24 :$3.19
25-249 :$1.63
250-499 :$1.50
500-999 :$1.40
1,000-4,999 :$1.27
5,000-9,999 :$1.13
10,000 + :$1.02
1,073 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393190-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Power Relay
DC Coil Voltage: 48 V
Maximum AC Voltage Rating: 240 V
Family: T7C
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 24 V
AC Coil Voltage: N/A
Coil Current: 10.67 mA
Packaging: Tube,Carton Box
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 4.5 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Pin_Count: 5
Maximum Pick-Up Voltage: 36 VDC
Product Weight: 12 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -30 to 85 °C
Dimension: 20.2 x 16.5 x 20.2 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 6-1393190-3 Also Bought
DESCRIPTION
Electromechanical Relay 48VDC 4.5KOhm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99