surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1393146-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$14.21
5-9 :$12.80
10-14 :$12.15
15-24 :$11.50
25-99 :$10.62
100-499 :$8.51
500-999 :$7.51
1,000 + :$7.09
Request Quote
30 can ship today
In our stock 
More available to ship 9/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393146-6
RoHS: Yes
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 440 V
Family: RM5
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Packaging: Tray
Seal: Unsealed
Termination Style: 0.25Quick Connect
Coil Resistance: 1.85 KOhm
Contact Arrangement: DPST-NO
Maximum Current Rating: 30 A
Pin_Count: 6
Maximum Pick-Up Voltage: 92 VAC
Product Weight: 81 g
Minimum Dropout Voltage: 46 VAC
Mounting: Flange Mount
Contact Form: 2 Form A
Maximum Power Rating: 6 kVA
Operating Temperature: -45 to 50 °C
Dimension: 73.5 x 35.5 x 38.5mm mm
Package Type: Flange Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 6-1393146-6 Also Bought
DESCRIPTION
RM505615

Product Highlights
  • RM5/6 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CH
ECCN: EAR99
DID YOU KNOW?