6-1393134-6 TE Connectivity / AMP Brand | Power Relays (20 Amps to 99.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1393134-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1393134-6

TE Connectivity / AMP Brand

Electromechanical Relay 24VAC 8.7Ohm 20A DPDT (50.8x50.3x77.47)mm Plug-In Impulse Relay

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$58.94
5-9 :$53.05
10-14 :$50.39
15-24 :$47.87
25-74 :$45.48
75-99 :$44.05
100 + :$37.44
59 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393134-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Impulse Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: S90R
Relay Construction: Impulse
Contact Material: Tungsten
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 24 V
Coil Current: 375 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect/Solder
Coil Resistance: 8.7 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 20 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 20.4 VAC
Product Weight: 241 g
Minimum Dropout Voltage: N/A
Mounting: Connector
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -10 to 60 °C
Dimension: 50.8 x 50.3 x 77.47 mm
Package Type: N/A
Operate Time: 75 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 6-1393134-6 Also Bought
DESCRIPTION
Electromechanical Relay 24VAC 8.7Ohm 20A DPDT (50.8x50.3x77.47)mm Plug-In Impulse Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99