surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6-1393117-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

6-1393117-1

TE Connectivity / AMP Brand

KUP Enclosed Relay, PC Terminals Available

PRICING per each  AVAILABILITY real time   
1-4 :$15.31
5-9 :$13.32
10-14 :$12.26
15-24 :$11.40
25-149 :$10.71
150-499 :$10.38
500 + :$9.18
Request Quote
35 can ship Monday
In our stock 
More available to ship 5/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 6-1393117-1
RoHS: Yes
Type: N/A
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: KUP
Relay Construction: N/A
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: N/A
Termination Style: N/A
Coil Resistance: N/A
Contact Arrangement: N/A
Maximum Current Rating: N/A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: N/A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 6-1393117-1 Also Bought
DESCRIPTION
KUP Enclosed Relay, PC Terminals Available
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?