61375-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
61375-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

61375-1

TE Connectivity / AMP Brand

FASTON 250 14-18AWG TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.284
25-99 :$0.211
100-249 :$0.197
250-499 :$0.174
500-999 :$0.116
1,000-2,499 :$0.095
2,500-9,999 :$0.087
10,000 + :$0.067
34,005 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 61375-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,000
Type: Quick Disconnect Terminal
Color: N/A
Family: 61375
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 61375-1 Also Bought
DESCRIPTION
FASTON 250 14-18AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99